
511-26G | |
|---|---|
DigiKey Part Number | 511-26G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-26G |
Description | FIXED IND 1.6UH 610MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Unshielded Molded Inductor 610 mA 600mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-26G Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 155MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28246 € | 8.206,15 € |
| Unit Price without VAT: | 3,28246 € |
|---|---|
| Unit Price with VAT: | 3,90613 € |

