
511-16G | |
|---|---|
DigiKey Part Number | 511-16G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-16G |
Description | FIXED IND 620NH 1.265A 140 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 nH Unshielded Molded Inductor 1.265 A 140mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 260MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64319 € | 6.607,98 € |
| Unit Price without VAT: | 2,64319 € |
|---|---|
| Unit Price with VAT: | 3,14540 € |

