
511-12F | |
|---|---|
DigiKey Part Number | 511-12F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-12F |
Description | FIXED IND 430NH 1.43A 110 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 nH Unshielded Molded Inductor 1.43 A 110mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-12F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 315MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,59782 € | 11.494,55 € |
| Unit Price without VAT: | 4,59782 € |
|---|---|
| Unit Price with VAT: | 5,47141 € |

