
5022R-911J | |
|---|---|
DigiKey Part Number | 5022R-911J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022R-911J |
Description | FIXED IND 910NH 1.24A 240 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Inductor 1.24 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022R-911J Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,54046 € | 2.032,37 € |
| Unit Price without VAT: | 2,54046 € |
|---|---|
| Unit Price with VAT: | 3,02315 € |

