
5022R-334G | |
|---|---|
DigiKey Part Number | 5022R-334G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022R-334G |
Description | FIXED IND 330UH 173MA 12 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 173 mA 12Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 65 @ 790kHz |
Series | Frequency - Self Resonant 5.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,15358 € | 4.122,86 € |
| Unit Price without VAT: | 5,15358 € |
|---|---|
| Unit Price with VAT: | 6,13276 € |

