
5022R-222J | |
|---|---|
DigiKey Part Number | 197-5022R-222JTR-ND - Tape & Reel (TR) 197-5022R-222JCT-ND - Cut Tape (CT) 197-5022R-222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022R-222J |
Description | FIXED IND 2.2UH 620MA 950 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 620 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,67800 € | 36,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,62380 € | 262,38 € |
| 200 | 2,47420 € | 494,84 € |
| 300 | 2,39077 € | 717,23 € |
| 500 | 2,28974 € | 1.144,87 € |
| 700 | 2,22561 € | 1.557,93 € |
| 1.000 | 2,15965 € | 2.159,65 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

