
5022R-221F | |
|---|---|
DigiKey Part Number | 197-5022R-221FTR-ND - Tape & Reel (TR) 197-5022R-221FCT-ND - Cut Tape (CT) 197-5022R-221FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022R-221F |
Description | FIXED IND 220NH 2.58A 55 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 2.58 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 55mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,24900 € | 112,49 € |
| 25 | 10,40840 € | 260,21 € |
| 50 | 10,34820 € | 517,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,21565 € | 5.772,52 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

