1.5 µH Unshielded Inductor 855 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022R-152J

DigiKey Part Number
5022R-152J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022R-152J
Description
FIXED IND 1.5UH 855MA 500 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 855 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
5022R-152J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,14269 €1.714,15 €
Manufacturers Standard Package
Unit Price without VAT:2,14269 €
Unit Price with VAT:2,54980 €