
5022R-152H | |
|---|---|
DigiKey Part Number | 5022R-152H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022R-152H |
Description | FIXED IND 1.5UH 855MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 855 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 33 @ 7.9MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±3% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,84054 € | 3.072,43 € |
| Unit Price without VAT: | 3,84054 € |
|---|---|
| Unit Price with VAT: | 4,57024 € |

