
5022R-102J | |
|---|---|
DigiKey Part Number | 197-5022R-102JTR-ND - Tape & Reel (TR) 197-5022R-102JCT-ND - Cut Tape (CT) 197-5022R-102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022R-102J |
Description | FIXED IND 1UH 1.125A 290 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.125 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,19900 € | 31,99 € |
| 25 | 2,95960 € | 73,99 € |
| 50 | 2,79060 € | 139,53 € |
| 100 | 2,63130 € | 263,13 € |
| 250 | 2,55576 € | 638,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,20696 € | 1.765,57 € |
| 1.600 | 2,08803 € | 3.340,85 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

