
5022-474J | |
|---|---|
DigiKey Part Number | DN2324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-474J |
Description | FIXED IND 470UH 143MA 17.9 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 143 mA 17.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022-474J Models |
Category | DC Resistance (DCR) 17.9Ohm Max |
Mfr | Q @ Freq 65 @ 790kHz |
Series | Frequency - Self Resonant 3.9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,56080 € | 2.048,64 € |
| Unit Price without VAT: | 2,56080 € |
|---|---|
| Unit Price with VAT: | 3,04735 € |

