430 µH Unshielded Inductor 147 mA 17.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022-434J

DigiKey Part Number
DN2323TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022-434J
Description
FIXED IND 430UH 147MA 17.1 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 µH Unshielded Inductor 147 mA 17.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17.1Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
4.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,14269 €1.714,15 €
Manufacturers Standard Package
Unit Price without VAT:2,14269 €
Unit Price with VAT:2,54980 €