
5022-391F | |
|---|---|
DigiKey Part Number | 5022-391F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-391F |
Description | FIXED IND 390NH 1.915A 100 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Inductor 1.915 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022-391F Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 45 @ 25MHz |
Series | Frequency - Self Resonant 330MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,96080 € | 7.168,64 € |
| Unit Price without VAT: | 8,96080 € |
|---|---|
| Unit Price with VAT: | 10,66335 € |

