
5022-333F | |
|---|---|
DigiKey Part Number | 5022-333F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-333F |
Description | FIXED IND 33UH 337MA 3 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 337 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Q @ Freq 65 @ 2.5MHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,96080 € | 7.168,64 € |
| Unit Price without VAT: | 8,96080 € |
|---|---|
| Unit Price with VAT: | 10,66335 € |

