
5022-331G | |
|---|---|
DigiKey Part Number | 5022-331G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-331G |
Description | FIXED IND 330NH 2.015A 90 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 2.015 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 45 @ 25MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,40001 € | 5.120,01 € |
| Unit Price without VAT: | 6,40001 € |
|---|---|
| Unit Price with VAT: | 7,61601 € |

