
5022-223J | |
|---|---|
DigiKey Part Number | DN2292TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-223J |
Description | FIXED IND 22UH 368MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 368 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,65680 € | 265,68 € |
| 200 | 2,50535 € | 501,07 € |
| 300 | 2,42087 € | 726,26 € |
| 500 | 2,31858 € | 1.159,29 € |
| 700 | 2,25364 € | 1.577,55 € |
| 1.000 | 2,18684 € | 2.186,84 € |
| Unit Price without VAT: | 2,65680 € |
|---|---|
| Unit Price with VAT: | 3,16159 € |

