200 µH Unshielded Inductor 219 mA 7.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022-204F

DigiKey Part Number
5022-204F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022-204F
Description
FIXED IND 200UH 219MA 7.1 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 µH Unshielded Inductor 219 mA 7.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.1Ohm Max
Mfr
Q @ Freq
65 @ 790kHz
Series
Frequency - Self Resonant
6.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±1%
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,88968 €7.111,74 €
Manufacturers Standard Package
Unit Price without VAT:8,88968 €
Unit Price with VAT:10,57872 €