
5022-123F | |
|---|---|
DigiKey Part Number | 5022-123F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-123F |
Description | FIXED IND 12UH 555MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 555 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 65 @ 2.5MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,30650 € | 5.845,20 € |
| Unit Price without VAT: | 7,30650 € |
|---|---|
| Unit Price with VAT: | 8,69474 € |

