
4922R-48L | |
|---|---|
DigiKey Part Number | DN7819TR-ND - Tape & Reel (TR) DN7819CT-ND - Cut Tape (CT) DN7819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-48L |
Description | FIXED IND 8.2MH 77MA 66 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 77 mA 66Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922R-48L Models |
Category | Current - Saturation (Isat) 77mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 66Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,99600 € | 39,96 € |
| 100 | 3,28680 € | 328,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,75710 € | 2.205,68 € |
| 1.600 | 2,64613 € | 4.233,81 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

