8.2 mH Unshielded Drum Core, Wirewound Inductor 77 mA 66Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-48L

DigiKey Part Number
DN7819TR-ND - Tape & Reel (TR)
DN7819CT-ND - Cut Tape (CT)
DN7819DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-48L
Description
FIXED IND 8.2MH 77MA 66 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 mH Unshielded Drum Core, Wirewound Inductor 77 mA 66Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922R-48L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
77mA
Shielding
Unshielded
DC Resistance (DCR)
66Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,88000 €4,88 €
104,01400 €40,14 €
1003,30180 €330,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,76965 €2.215,72 €
1.6002,65818 €4.253,09 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €