2.2 mH Unshielded Drum Core, Wirewound Inductor 141 mA 20Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-41L

DigiKey Part Number
197-4922R-41LTR-ND - Tape & Reel (TR)
197-4922R-41LCT-ND - Cut Tape (CT)
197-4922R-41LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-41L
Description
FIXED IND 2.2MH 141MA 20 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 141 mA 20Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
141mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
20Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,86000 €4,86 €
103,99600 €39,96 €
1003,28680 €328,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,75710 €2.205,68 €
1.6002,64613 €4.233,81 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €