
4922R-37J | |
|---|---|
DigiKey Part Number | 4922R-37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922R-37J |
Description | FIXED IND 1MH 240MA 6.9 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 240 mA 6.9Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.9Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Tolerance ±5% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,59371 € | 3.674,97 € |
| Unit Price without VAT: | 4,59371 € |
|---|---|
| Unit Price with VAT: | 5,46651 € |

