560 µH Unshielded Drum Core, Wirewound Inductor 330 mA 3.75Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-34L

DigiKey Part Number
4922R-34L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922R-34L
Description
FIXED IND 560UH 330MA 3.75 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 330 mA 3.75Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
330mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.75Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,26004 €2.608,03 €
Manufacturers Standard Package
Unit Price without VAT:3,26004 €
Unit Price with VAT:3,87945 €