470 µH Unshielded Drum Core, Wirewound Inductor 350 mA 3.25Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-33L

DigiKey Part Number
DN7813TR-ND - Tape & Reel (TR)
DN7813CT-ND - Cut Tape (CT)
DN7813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-33L
Description
FIXED IND 470UH 350MA 3.25 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 350 mA 3.25Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
350mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.25Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
103,08900 €30,89 €
1002,54090 €254,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,13113 €1.704,90 €
1.6002,01018 €3.216,29 €
2.4001,98983 €4.775,59 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €