
4922R-33L | |
|---|---|
DigiKey Part Number | DN7813TR-ND - Tape & Reel (TR) DN7813CT-ND - Cut Tape (CT) DN7813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-33L |
Description | FIXED IND 470UH 350MA 3.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 350 mA 3.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.25Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,11400 € | 31,14 € |
| 100 | 2,56130 € | 256,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,14818 € | 1.718,54 € |
| 1.600 | 2,02626 € | 3.242,02 € |
| 2.400 | 2,00575 € | 4.813,80 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

