
4922R-33H | |
|---|---|
DigiKey Part Number | 4922R-33H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922R-33H |
Description | FIXED IND 470UH 350MA 3.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 350 mA 3.25Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4922R-33H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,04571 € | 4.836,57 € |
| Unit Price without VAT: | 6,04571 € |
|---|---|
| Unit Price with VAT: | 7,19439 € |

