27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 179mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-18L

DigiKey Part Number
DN7799TR-ND - Tape & Reel (TR)
DN7799CT-ND - Cut Tape (CT)
DN7799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-18L
Description
FIXED IND 27UH 1.48A 179 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 179mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922R-18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.48A
Shielding
Unshielded
DC Resistance (DCR)
179mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,12800 €31,28 €
1002,57290 €257,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,15795 €1.726,36 €
1.6002,03548 €3.256,77 €
2.4002,01488 €4.835,71 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €