22 µH Unshielded Drum Core, Wirewound Inductor 1.61 A 152mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-17L

DigiKey Part Number
DN7798TR-ND - Tape & Reel (TR)
DN7798CT-ND - Cut Tape (CT)
DN7798DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-17L
Description
FIXED IND 22UH 1.61A 152 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.61 A 152mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.61A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
152mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,66000 €26,60 €
1002,18760 €218,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,83463 €1.467,70 €
1.6001,73044 €2.768,70 €
2.4001,68342 €4.040,21 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €