8.2 µH Unshielded Drum Core, Wirewound Inductor 2.51 A 63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-12L

DigiKey Part Number
DN7794TR-ND - Tape & Reel (TR)
DN7794CT-ND - Cut Tape (CT)
DN7794DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-12L
Description
FIXED IND 8.2UH 2.51A 63 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 2.51 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.51A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
63mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
103,08900 €30,89 €
1002,54090 €254,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,13113 €1.704,90 €
1.6002,01018 €3.216,29 €
2.4001,98983 €4.775,59 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €