Image for 4922R-10J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-10J

DigiKey Part Number
4922R-10J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922R-10J
Description
FIXED IND 5.6UH 2.79A 51 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 2.79 A 51mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
4922R-10J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.79A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
51mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,29040 €3.432,32 €
Manufacturers Standard Package
Unit Price without VAT:4,29040 €
Unit Price with VAT:5,10558 €