
4922-31L | |
|---|---|
DigiKey Part Number | DN2231TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-31L |
Description | FIXED IND 330UH 390MA 2.51 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 390 mA 2.51Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.51Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4922R-31L | Delevan | 0 | DN7811CT-ND | 3,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,47109 € | 1.976,87 € |
| Unit Price without VAT: | 2,47109 € |
|---|---|
| Unit Price with VAT: | 2,94060 € |


