Direct

4922-271L | |
|---|---|
DigiKey Part Number | DN2194TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-271L |
Description | FIXED IND 270NH 6.75A 8.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 6.75 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922-271L Models |
Category | Current - Saturation (Isat) 6.75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4922R-271L | Delevan | 0 | 4922R-271L-ND | 2,47109 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,47109 € | 1.976,87 € |
| Unit Price without VAT: | 2,47109 € |
|---|---|
| Unit Price with VAT: | 2,94060 € |


