4922-26L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 2,47109 €
Datasheet
120 µH Unshielded Drum Core, Wirewound Inductor 730 mA 735mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922-26L

DigiKey Part Number
DN2226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922-26L
Description
FIXED IND 120UH 730MA 735 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 730 mA 735mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
730mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
735mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4922R-26LDelevan0DN7807TR-ND2,47109 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,47109 €1.976,87 €
Manufacturers Standard Package
Unit Price without VAT:2,47109 €
Unit Price with VAT:2,94060 €