
4922-23K | |
|---|---|
DigiKey Part Number | 4922-23K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-23K |
Description | FIXED IND 68UH 970MA 418 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 970 mA 418mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 970mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 418mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,06270 € | 2.450,16 € |
| Unit Price without VAT: | 3,06270 € |
|---|---|
| Unit Price with VAT: | 3,64461 € |

