
4922-13L | |
|---|---|
DigiKey Part Number | DN2213TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-13L |
Description | FIXED IND 10UH 2.36A 71 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.36 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922-13L Models |
Category | Current - Saturation (Isat) 2.36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,13113 € | 1.704,90 € |
| 1.600 | 2,01018 € | 3.216,29 € |
| 2.400 | 1,98983 € | 4.775,59 € |
| Unit Price without VAT: | 2,13113 € |
|---|---|
| Unit Price with VAT: | 2,53604 € |

