Image for 4922-12J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922-12J

DigiKey Part Number
4922-12J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922-12J
Description
FIXED IND 8.2UH 2.51A 63 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 2.51 A 63mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
4922-12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.51A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
63mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,48246 €2.785,97 €
Manufacturers Standard Package
Unit Price without VAT:3,48246 €
Unit Price with VAT:4,14413 €