
4922-10L | |
|---|---|
DigiKey Part Number | DN2210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-10L |
Description | FIXED IND 5.6UH 2.79A 51 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 2.79 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.79A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,07496 € | 1.659,97 € |
| Unit Price without VAT: | 2,07496 € |
|---|---|
| Unit Price with VAT: | 2,46920 € |


