4922-09L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 4.577
Unit Price: 3,79000 €
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922-09L

DigiKey Part Number
DN2209TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922-09L
Description
FIXED IND 4.7UH 2.9A 47 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922-09L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
47mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4922R-09LDelevan4.577DN7792CT-ND3,79000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,47109 €1.976,87 €
Manufacturers Standard Package
Unit Price without VAT:2,47109 €
Unit Price with VAT:2,94060 €