Image for 4726-68 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4726-68

DigiKey Part Number
4726-68-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4726-68
Description
FIXED IND 68NH 3A SURFACE MOUNT
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Q @ Freq
135 @ 150MHz
Series
Frequency - Self Resonant
1.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
150 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.220" L x 0.175" W (5.59mm x 4.44mm)
Tolerance
±5%
Height - Seated (Max)
0.165" (4.19mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.