
4726-35 | |
|---|---|
DigiKey Part Number | 4726-35-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4726-35 |
Description | FIXED IND 35NH 3A SURFACE MOUNT |
Customer Reference | |
Detailed Description | 35 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4726-35 Models |
Category | Shielding Unshielded |
Mfr | Q @ Freq 115 @ 150MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.220" L x 0.175" W (5.59mm x 4.44mm) |
Tolerance ±5% | Height - Seated (Max) 0.165" (4.19mm) |
Current Rating (Amps) |

