Image for 4726-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4726-33

DigiKey Part Number
4726-33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4726-33
Description
FIXED IND 33NH 3A SURFACE MOUNT
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
115 @ 150MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.175" W (5.59mm x 4.44mm)
Height - Seated (Max)
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.