
4590R-825J | |
|---|---|
DigiKey Part Number | 4590R-825J-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-825J |
Description | FIXED IND 8.2MH 320MA 6.44 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 320 mA 6.44Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 200mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 6.44Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12814 € | 2.064,07 € |
| Unit Price without VAT: | 4,12814 € |
|---|---|
| Unit Price with VAT: | 4,91249 € |

