
4590R-565J | |
|---|---|
DigiKey Part Number | 4590R-565J-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-565J |
Description | FIXED IND 5.6MH 395MA 4.24 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 395 mA 4.24Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 240mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 4.24Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,09538 € | 2.047,69 € |
| Unit Price without VAT: | 4,09538 € |
|---|---|
| Unit Price with VAT: | 4,87350 € |

