
4590R-564K | |
|---|---|
DigiKey Part Number | DN7779-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-564K |
Description | FIXED IND 560UH 1.15A 504 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 504mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 740mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 504mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,72900 € | 37,29 € |
| 25 | 3,44880 € | 86,22 € |
| 50 | 3,25200 € | 162,60 € |
| 100 | 3,06640 € | 306,64 € |
| 250 | 2,83760 € | 709,40 € |
| 500 | 2,67622 € | 1.338,11 € |
| 1.000 | 2,52423 € | 2.524,23 € |
| 2.500 | 2,45196 € | 6.129,90 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

