
4590R-562K | |
|---|---|
DigiKey Part Number | DN7777-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-562K |
Description | FIXED IND 5.6UH 7.77A 11 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 7.77 A 11mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,77500 € | 37,75 € |
| 25 | 3,49240 € | 87,31 € |
| 50 | 3,29300 € | 164,65 € |
| 100 | 3,10500 € | 310,50 € |
| 250 | 2,87332 € | 718,33 € |
| 500 | 2,70990 € | 1.354,95 € |
| 1.000 | 2,55601 € | 2.556,01 € |
| 2.500 | 2,48283 € | 6.207,07 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

