
4590R-476K | |
|---|---|
DigiKey Part Number | 4590R-476K-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-476K |
Description | FIXED IND 47MH 140MA 33.7 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 mH Unshielded Drum Core, Wirewound Inductor 140 mA 33.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 90mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 33.7Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27604 € | 1.638,02 € |
| Unit Price without VAT: | 3,27604 € |
|---|---|
| Unit Price with VAT: | 3,89849 € |

