270 µH Unshielded Drum Core, Wirewound Inductor 1.715 A 226mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-274K

DigiKey Part Number
DN7765-ND
Manufacturer
Manufacturer Product Number
4590R-274K
Description
FIXED IND 270UH 1.715A 226 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 1.715 A 226mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
226mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,77500 €37,75 €
253,49240 €87,31 €
503,29300 €164,65 €
1003,10500 €310,50 €
2502,87332 €718,33 €
5002,70990 €1.354,95 €
1.0002,55601 €2.556,01 €
2.5002,48283 €6.207,07 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €