
4590R-226K | |
|---|---|
DigiKey Part Number | DN7763-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-226K |
Description | FIXED IND 22MH 190MA 18 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 190 mA 18Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,06100 € | 40,61 € |
| 25 | 3,75720 € | 93,93 € |
| 50 | 3,54240 € | 177,12 € |
| 100 | 3,34020 € | 334,02 € |
| 250 | 3,09104 € | 772,76 € |
| 500 | 2,91524 € | 1.457,62 € |
| 1.000 | 2,74973 € | 2.749,73 € |
| 2.500 | 2,69260 € | 6.731,50 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

