
4590R-124K | |
|---|---|
DigiKey Part Number | DN7753-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-124K |
Description | FIXED IND 120UH 2.43A 113 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 2.43 A 113mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.6A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 113mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,75800 € | 37,58 € |
| 25 | 3,47640 € | 86,91 € |
| 50 | 3,27800 € | 163,90 € |
| 100 | 3,09100 € | 309,10 € |
| 250 | 2,86032 € | 715,08 € |
| 500 | 2,69762 € | 1.348,81 € |
| 1.000 | 2,54442 € | 2.544,42 € |
| 2.500 | 2,47158 € | 6.178,95 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

