
4590R-107K | |
|---|---|
DigiKey Part Number | DN7752-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-107K |
Description | FIXED IND 100MH 90MA 76 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mH Unshielded Drum Core, Wirewound Inductor 90 mA 76Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 60mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 76Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,01100 € | 40,11 € |
| 25 | 3,71040 € | 92,76 € |
| 50 | 3,49840 € | 174,92 € |
| 100 | 3,29870 € | 329,87 € |
| 250 | 3,05260 € | 763,15 € |
| 500 | 2,87900 € | 1.439,50 € |
| 1.000 | 2,71554 € | 2.715,54 € |
| 2.500 | 2,65913 € | 6.647,83 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

